- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23154C421B104
V23154C421B104
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 700Ohm 2A DPDT (19x24x35.5)mm Plug-In Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Electromechanical Relay 24VDC 700Ohm 2A DPDT (19x24x35.5)mm Plug-In Signal Relay
Search Keywords: V23154C421B104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23154C421B104
-
Alias/AKA:1-1393806-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$125.47
5
$113.95
10
$108.56
15
$100.64
25
$99.13
50 +
$85.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT