- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23154C0703B104
V23154C0703B104
TE Connectivity / P&B Brand
Signal Relay 125VDC 2A DPDT(19x24x35.5)mm Plug-In
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 125VDC 2A DPDT(19x24x35.5)mm Plug-In
Search Keywords: V23154C0703B104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23154C0703B104
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:125 V
-
Contact Arrangement:DPDT
-
Mounting:Connector
-
Operating Temperature:-40 to 70 °C
-
Termination Style:Solder
-
Coil Current:5.98 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$136.10
5
$124.42
10 +
$113.24
Click for Quote
Log in
to unlock special pricing