- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23148-A0005-A101
V23148-A0005-A101
TE Connectivity / P&B Brand
Power Relay - SPDT (1 Form C) - 12VDC Coil - 7A Contact Rating - 400VAC Switching - PC Pin Termination - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - SPDT (1 Form C) - 12VDC Coil - 7A Contact Rating - 400VAC Switching - PC Pin Termination - Through Hole.
Product Highlights:
- U/UB Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 7 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: V23148A0005A101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23148-A0005-A101
-
Alias/AKA:1393203-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
25
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
100
$10.76
200
$6.62
300
$5.24
400 +
$5.14
Click for Quote
Log in
to unlock special pricing