- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- V23134B0053C642
V23134B0053C642
TE Connectivity / P&B Brand
Power Relay 24VDC 120A SPST-NO(25.9x29.9x51.9)mm Plug-In Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 120A SPST-NO(25.9x29.9x51.9)mm Plug-In Automotive
Search Keywords: V23134B0053C642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23134B0053C642
-
Alias/AKA:1393303-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
315
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$6.99
25
$5.86
100
$5.43
315
$4.98
630
$4.97
1,260
$4.60
2,520
$4.48
5,040 +
$4.19
Click for Quote
Log in
to unlock special pricing