Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

V23134A4052X543-EV-CBOX

Power Relay 12VDC 60A SPDT(28x28x25.5)mm Plug-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 60A SPDT(28x28x25.5)mm Plug-In
Search Keywords: V23134A4052X543EVCBOX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: V23134A4052X543-EV-CBOX
Alias/AKA: 2-1904131-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: PT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 110
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Mounting: Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V23134A4052X543-EV-CBOX RoHS compliant?
Yes, V23134A4052X543-EV-CBOX is RoHS compliant.
What is the lead time for V23134A4052X543-EV-CBOX?
The standard lead time for V23134A4052X543-EV-CBOX is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 351
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.27
25
$16.11
50
$14.74
110
$14.67
330
$14.63
550
$13.00
1,100 +
$12.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!