- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- V23134A0056X432-EV-CBOX
V23134A0056X432-EV-CBOX
TE Connectivity / P&B Brand
Mini Relay - SPDT (1 Form C) (CO) - 24VDC Coil - 268 Ω Coil Resistance - 50A Contact Rating - Plug-In - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Mini Relay - SPDT (1 Form C) (CO) - 24VDC Coil - 268 Ω Coil Resistance - 50A Contact Rating - Plug-In - Quick Connect.
Search Keywords: V23134A0056X432EVCBOX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23134A0056X432-EV-CBOX
-
Alias/AKA:1-1414167-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
315
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
On Order:
315
can ship 8/26/26
Minimum Order Quantity:
5
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$11.30
25
$10.52
50
$10.42
100
$10.22
315
$9.95
630
$9.85
1,260 +
$9.83
Click for Quote
Log in
to unlock special pricing