- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- V23132A2001B100
TE Connectivity / P&B Brand
V23132A2001B100
Electromechanical Relay 12VDC 37Ohm 130A SPST-NO Flange High Current Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 37Ohm 130A SPST-NO Flange High Current Relay
Search Keywords: V23132A2001B100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | V23132A2001B100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPST-NO |
| Maximum Current Rating: | 130 A |
| Mounting: | Flange Mount |
| Operating Temperature: | -40 to 125 °C |
| Dimension: | 71 mm |
| Termination Style: | Screw Terminal |
Product Guides
+
Frequently Asked Questions
Is V23132A2001B100 discontinued?
Yes, V23132A2001B100 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V23132A2001B100 RoHS compliant?
Yes, V23132A2001B100 is RoHS compliant.
What is the lead time for V23132A2001B100?
The standard lead time for V23132A2001B100 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.