Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

V23132A2001A200

High Current Relay - SPST-NO (1 Form A) - 12VDC Coil - 130A Contact - 12VDC Switching - Screw Terminal Termination - Chassis M ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
High Current Relay - SPST-NO (1 Form A) - 12VDC Coil - 130A Contact - 12VDC Switching - Screw Terminal Termination - Chassis Mount.
Search Keywords: V23132A2001A200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: V23132A2001A200
Alias/AKA: 1393315-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: PT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 130 A
Mounting: Flange Mount
Operating Temperature: -40 to 125 °C
Termination Style: Screw Terminal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V23132A2001A200 RoHS compliant?
Yes, V23132A2001A200 is RoHS compliant.
What is the lead time for V23132A2001A200?
The standard lead time for V23132A2001A200 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 357
Can Ship immediately
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.22
5
$46.62
10
$42.75
25
$42.22
50
$41.00
100
$40.89
250 +
$39.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!