- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- V23132A2001A100T-B
V23132A2001A100T-B
TE Connectivity / P&B Brand
Electromechanical Relay 12VDC 37Ohm 150A SPST-NO Flange High Current Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 37Ohm 150A SPST-NO Flange High Current Relay
Search Keywords: V23132A2001A100TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23132A2001A100T-B
-
Alias/AKA:1393315-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:130 A
-
Mounting:Flange Mount
-
Operating Temperature:-40 to 125 °C
-
Termination Style:Screw Terminal
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.