- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- V23130C2421A431-EV-CBOX
V23130C2421A431-EV-CBOX
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 19.9Ohm 260A SPST-NO-DM (83x86x33)mm Flange High Current Relay
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 19.9Ohm 260A SPST-NO-DM (83x86x33)mm Flange High Current Relay
Search Keywords: V23130C2421A431EVCBOX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23130C2421A431-EV-CBOX
-
Alias/AKA:7-1414778-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$52.49
5
$46.83
24
$44.12
48
$41.70
72
$41.60
120
$38.56
264 +
$38.05
Click for Quote
Log in
to unlock special pricing