- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23106J2003B201
V23106J2003B201
TE Connectivity / P&B Brand
Electromechanical Relay 12VDC 1.028KOhm 1A DPDT (15.4x11.4x11)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 1.028KOhm 1A DPDT (15.4x11.4x11)mm THT General Purpose Relay
Product Highlights:
- Relay Type = Miniature Sealed PCB Relay
- Relay Style = PCB
- V23106 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
Search Keywords: V23106J2003B201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23106J2003B201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:15.4 x 11.4 x 11 mm
-
Termination Style:PC Pin
-
Coil Current:11.67 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
871
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$29.00
10
$21.00
25 +
$15.00
Click for Quote
Log in
to unlock special pricing