- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23105A5002A201
V23105A5002A201
TE Connectivity / P&B Brand
Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 6VDC, 150mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Description
+
Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 6VDC, 150mW - Thru Hole
Product Highlights:
- V23105 / D2n Relay Series
- DC Actuating System
- Input Voltage = 6 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating, Max. = 3 A
Search Keywords: V23105A5002A201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23105A5002A201
-
Alias/AKA:8-1393792-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Coil Current:25 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,275
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$3.27
100
$3.17
250
$2.93
500
$2.74
1,000
$2.63
2,500
$2.51
5,000
$2.12
7,500 +
$2.09
Click for Quote
Log in
to unlock special pricing