- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23101D7B301
V23101D7B301
TE Connectivity / P&B Brand
Signal Relay - 1 form C (CO), AgNi - Contacts: 3A - Coil: 24VDC, 206mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 1 form C (CO), AgNi - Contacts: 3A - Coil: 24VDC, 206mW - Thru Hole
Search Keywords: V23101D7B301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23101D7B301
-
Alias/AKA:2-1393779-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
Order Increment:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
175
$5.90
325
$3.64
475
$2.89
625 +
$2.83
Click for Quote
Log in
to unlock special pricing