Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

V23101D6B201

Signal Relay - 1 form C (CO), AgPd, gold plated - Contacts: 1.25A - Coil: 12VDC, 206mW - Thru Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Signal Relay - 1 form C (CO), AgPd, gold plated - Contacts: 1.25A - Coil: 12VDC, 206mW - Thru Hole
Product Highlights:
  • V23101 / W11 Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
Search Keywords: V23101D6B201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23101D6B201
  • Alias/AKA:
    1-1393779-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    SI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V23101D6B201 RoHS compliant?
Yes, V23101D6B201 is RoHS compliant.
What is the lead time for V23101D6B201?
The standard lead time for V23101D6B201 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
39 Weeks can ship 6/25/27
Backorder
Price (USD)
Qty
Unit Price
25
$6.08
100
$5.98
250
$5.76
500
$5.60
1,000
$5.52
2,500
$4.32
5,000
$3.64
7,500 +
$3.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!