- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23101D6A301
V23101D6A301
TE Connectivity / P&B Brand
Signal Relay - 1 form C (CO), AgNi - Contacts: 3A - Coil: 12VDC, 206mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 1 form C (CO), AgNi - Contacts: 3A - Coil: 12VDC, 206mW - Thru Hole
Search Keywords: V23101D6A301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23101D6A301
-
Alias/AKA:4-1419172-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
157
39 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
157
$16.78
313
$8.91
469
$6.28
625 +
$6.15
Click for Quote
Log in
to unlock special pricing