- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23101D1106B201
V23101D1106B201
TE Connectivity / P&B Brand
Signal Relay - 1 form C (CO), AgPd, gold plated - Contacts: 1.25A - Coil: 12VDC, 206mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 1 form C (CO), AgPd, gold plated - Contacts: 1.25A - Coil: 12VDC, 206mW - Thru Hole
Product Highlights:
- V23101 / W11 Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords: V23101D1106B201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23101D1106B201
-
Alias/AKA:4-1393779-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
625 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1.25 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:15.4 x 11.5 x 10 mm
-
Termination Style:PC Pin
-
Coil Current:17.14 mA
-
Contact Form:1 Form C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
1,250
can ship 12/23/26
1,250
can ship 2/24/27
Minimum Order Quantity:
5
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$10.78
25
$9.69
50
$9.27
100
$8.89
250
$8.30
625
$8.01
1,250 +
$7.87
Click for Quote
Log in
to unlock special pricing