- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23101D108A201
V23101D108A201
TE Connectivity / P&B Brand
Signal Relay - 1 form C (CO), AgPd, gold plated - Contacts: 1.25A - Coil: 18VDC, 200mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 1 form C (CO), AgPd, gold plated - Contacts: 1.25A - Coil: 18VDC, 200mW - Thru Hole
Product Highlights:
- V23101 / W11 Relay Series
- DC Actuating System
- Input Voltage = 18 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 A
Search Keywords: V23101D108A201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23101D108A201
-
Alias/AKA:3-1393779-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
157
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
157
$17.87
313
$9.49
469
$6.68
625 +
$6.55
Click for Quote
Log in
to unlock special pricing