- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23101D103B201
V23101D103B201
TE Connectivity / P&B Brand
Signal Relay - 1 form C (CO), AgPd, gold plated - Contacts: 1.25A - Coil: 5VDC, 208mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Signal Relay - 1 form C (CO), AgPd, gold plated - Contacts: 1.25A - Coil: 5VDC, 208mW - Thru Hole
Search Keywords: V23101D103B201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23101D103B201
-
Alias/AKA:2-1393779-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
557
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.63
70
$4.54
150
$4.47
300
$4.38
625
$4.29
2,500
$3.35
5,000 +
$2.86
Click for Quote
Log in
to unlock special pricing