- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23101D1003B201
V23101D1003B201
TE Connectivity / P&B Brand
Signal Relay - 1 form C (CO), AgPd, gold plated - Contacts: 1.25A - Coil: 5VDC, 446mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 1 form C (CO), AgPd, gold plated - Contacts: 1.25A - Coil: 5VDC, 446mW - Thru Hole
Search Keywords: V23101D1003B201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23101D1003B201
-
Alias/AKA:4-1393779-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1.25 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:15.4 x 11.5 x 10 mm
-
Termination Style:PC Pin
-
Coil Current:89.3 mA
-
Contact Form:1 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
157
39 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
157
$17.60
313
$9.35
469
$6.58
625 +
$6.45
Click for Quote
Log in
to unlock special pricing