- Home ›
- All Products›
- V23100V6002A112
V23100V6002A112
TE Connectivity / P&B Brand
Communications/Signal PC Board Relays
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2025
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Communications/Signal PC Board Relays
Product Highlights:
- V23100-V6 / Dry Reed relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form A & 1 Form B, DPST-NC/NO, 1 N/C & 1 N/O
- Contact Current Rating = .35 Amps.
Search Keywords: V23100V6002A112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23100V6002A112
-
Alias/AKA:1393803-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
43
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
43
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
43
$198.40
86
$104.71
129
$72.01
172 +
$70.57
Click for Quote
Log in
to unlock special pricing