- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23100V4015A000
V23100V4015A000
TE Connectivity / P&B Brand
DIP Reed Relay - 1 form A (NO) - Contacts: 1A - Coil: 15VDC, 2000 ohm
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DIP Reed Relay - 1 form A (NO) - Contacts: 1A - Coil: 15VDC, 2000 ohm
Search Keywords: V23100V4015A000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23100V4015A000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:15 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:19.3 x 7.5 x 5.7 mm
-
Coil Current:7.5 mA
-
Contact Form:1 Form A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.