- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23100V4015A
V23100V4015A
TE Connectivity / P&B Brand
DIP Reed Relay - 1 form A (NO) - Contacts: 1A - Coil: 15VDC, 2000 ohm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
DIP Reed Relay - 1 form A (NO) - Contacts: 1A - Coil: 15VDC, 2000 ohm
Product Highlights:
- V23100-V4 / Dry Reed relay DIP & SIL Series
- DC Actuating System
- Input Voltage = 15 VDC
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = .5 Amps.
Search Keywords: V23100V4015A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23100V4015A
-
Alias/AKA:1-1393763-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:15 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:19.3 x 7.5 x 5.7 mm
-
Coil Current:7.5 mA
-
Contact Form:1 Form A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$7.17
50
$7.01
100
$6.91
250
$6.72
500
$6.62
1,000
$5.89
2,500 +
$5.42
Click for Quote
Log in
to unlock special pricing