- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23092-B1924-A302
V23092-B1924-A302
TE Connectivity / P&B Brand
General Purpose PCB Relay - Contacts: 1 form A contact (1 NO), 6A - Coil: 24VDC, 3390 ohm - Flat Pack - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose PCB Relay - Contacts: 1 form A contact (1 NO), 6A - Coil: 24VDC, 3390 ohm - Flat Pack - Thru Hole
Search Keywords: V23092B1924A302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23092-B1924-A302
-
Alias/AKA:8-1393236-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$20.45
500
$10.79
750
$7.42
1,000 +
$7.27
Click for Quote
Log in
to unlock special pricing