- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23092A1905A201
V23092A1905A201
TE Connectivity / P&B Brand
General Purpose PCB Relay - Contacts: 1 form C contact (1 CO), 6A - Coil: 5VDC@34mA - Vertical - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose PCB Relay - Contacts: 1 form C contact (1 CO), 6A - Coil: 5VDC@34mA - Vertical - Thru Hole
Search Keywords: V23092A1905A201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23092A1905A201
-
Alias/AKA:5-1393236-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
20
$6.92
40
$6.90
60
$6.76
100
$6.67
260
$6.49
500
$6.40
1,000 +
$6.36
Click for Quote
Log in
to unlock special pricing