- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23092-A1060-A301
V23092-A1060-A301
TE Connectivity / P&B Brand
General Purpose PCB Relay - Contacts: 1 form C contact (1 CO), 6A - Coil: 60VDC, 20.5 kohm - Vertical - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose PCB Relay - Contacts: 1 form C contact (1 CO), 6A - Coil: 60VDC, 20.5 kohm - Vertical - Thru Hole
Search Keywords: V23092A1060A301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23092-A1060-A301
-
Alias/AKA:4-1393236-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:60 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:20.5 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,063
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$10.24
50
$9.15
100
$8.78
250
$8.66
500
$8.29
750
$8.25
1,000 +
$8.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT