- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23092A1048A801
V23092A1048A801
TE Connectivity / P&B Brand
General Purpose PCB Relay - Contacts: 1 form C contact (1 CO), 6A - Coil: 48VDC, 10.6 kohm - Vertical - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
General Purpose PCB Relay - Contacts: 1 form C contact (1 CO), 6A - Coil: 48VDC, 10.6 kohm - Vertical - Thru Hole
Search Keywords: V23092A1048A801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23092A1048A801
-
Alias/AKA:3-1393236-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
You may purchase all in-stock quantity of 76
Stock lot only:
76
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
20
9 Weeks
can ship
7/20/26