Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

V23092A1024A302

General Purpose PCB Relay - Contacts: 1 form A contact (1 NO), 6A - Coil: 24VDC, 3390 ohm - Vertical - Thru Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
General Purpose PCB Relay - Contacts: 1 form A contact (1 NO), 6A - Coil: 24VDC, 3390 ohm - Vertical - Thru Hole
Product Highlights:
  • Relay Type = Slim PCB Relay
  • Relay Style = PCB
  • SNR Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 6 A
Search Keywords: V23092A1024A302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: V23092A1024A302
Alias/AKA: 2-1393236-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 10 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 3.39 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V23092A1024A302 RoHS compliant?
Yes, V23092A1024A302 is RoHS compliant.
What is the lead time for V23092A1024A302?
The standard lead time for V23092A1024A302 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$8.02
40
$7.77
100
$7.42
260
$6.81
500
$6.79
1,000
$6.63
2,500
$4.97
5,000 +
$4.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!