- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23092-A1024-A302
V23092-A1024-A302
TE Connectivity / P&B Brand
General Purpose PCB Relay - Contacts: 1 form A contact (1 NO), 6A - Coil: 24VDC, 3390 ohm - Vertical - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose PCB Relay - Contacts: 1 form A contact (1 NO), 6A - Coil: 24VDC, 3390 ohm - Vertical - Thru Hole
Product Highlights:
- SNR Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 6 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: V23092A1024A302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23092-A1024-A302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:3.39 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$6.55
20
$5.89
100
$5.60
200
$5.32
400
$5.05
500
$3.68
1,000
$3.57
2,500 +
$2.75
Click for Quote
Log in
to unlock special pricing