- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23092-A1012-A302
V23092-A1012-A302
TE Connectivity / P&B Brand
General Purpose PCB Relay - Contacts: 1 form A contact (1 NO), 6A - Coil: 12VDC, 848 ohm - Vertical - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose PCB Relay - Contacts: 1 form A contact (1 NO), 6A - Coil: 12VDC, 848 ohm - Vertical - Thru Hole
Product Highlights:
- SNR Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 6 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: V23092A1012A302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23092-A1012-A302
-
Alias/AKA:1393236-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:848 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,246
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
46 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
20
$8.65
40
$8.49
100
$8.13
260
$7.68
500
$7.41
1,000
$7.36
2,500
$6.80
5,000 +
$5.68
Click for Quote
Log in
to unlock special pricing