- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23092A1012A301
V23092A1012A301
TE Connectivity / P&B Brand
General Purpose PCB Relay - Contacts: 1 form C contact (1 CO), 6A - Coil: 12VDC, 848 ohm - Vertical - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose PCB Relay - Contacts: 1 form C contact (1 CO), 6A - Coil: 12VDC, 848 ohm - Vertical - Thru Hole
Product Highlights:
- Relay Type = Slim PCB Relay
- Relay Style = PCB
- SNR Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 6 A
Search Keywords: V23092A1012A301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23092A1012A301
-
Alias/AKA:1393236-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.41666666667
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:848 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
20
$5.57
40
$5.50
100
$5.03
260
$4.95
500
$4.89
1,000
$4.83
2,500
$4.79
5,000 +
$4.74
Click for Quote
Log in
to unlock special pricing