- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23092A1005A301
V23092A1005A301
TE Connectivity / P&B Brand
General Purpose PCB Relay - Contacts: 1 form C contact (1 CO), 6A - Coil: 5VDC, 147 ohm - Vertical - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose PCB Relay - Contacts: 1 form C contact (1 CO), 6A - Coil: 5VDC, 147 ohm - Vertical - Thru Hole
Search Keywords: V23092A1005A301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23092A1005A301
-
Alias/AKA:1393236-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:147 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,489
Can Ship immediately
On Order:
2,000
can ship 8/12/26
Minimum Order Quantity:
20
Order Increment:
20
36 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
20
$8.88
40
$8.41
100
$8.05
260
$7.63
500
$7.39
1,000
$7.13
2,500
$7.10
5,000 +
$7.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT