Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

V23086C2001A403

The V23086C2001A403 is an automotive PCB double relay featuring a 2 Form C (2 CO) contact arrangement with AgSnO2 contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The V23086C2001A403 is an automotive PCB double relay featuring a 2 Form C (2 CO) contact arrangement with AgSnO2 contacts.
Search Keywords: V23086C2001A403
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: V23086C2001A403
Alias/AKA: 1413009-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: PT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 990
Relay Construction: Non-Latching
DC Coil Voltage: 10 V
Contact Arrangement: DPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V23086C2001A403 RoHS compliant?
Yes, V23086C2001A403 is RoHS compliant.
What is the lead time for V23086C2001A403?
The standard lead time for V23086C2001A403 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,039
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.66
50
$5.16
100
$4.97
250
$4.47
990
$3.87
1,980
$3.86
2,970
$3.85
5,940 +
$3.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!