- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- V23086C1002A403
V23086C1002A403
TE Connectivity / P&B Brand
Power Relay 10VDC 30A SPDT(12.9x12x9.9)mm THT Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 10VDC 30A SPDT(12.9x12x9.9)mm THT Automotive
Search Keywords: V23086C1002A403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23086C1002A403
-
Alias/AKA:1-1393280-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
500
$1.43
1,000
$1.41
1,500
$1.39
2,000 +
$1.37
Click for Quote
Log in
to unlock special pricing