Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

V23086C1001A403-EV-BLBOX

Power Relay 12VDC 30A SPDT(12x12.9x9.9)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 30A SPDT(12x12.9x9.9)mm THT
Search Keywords: V23086C1001A403EVBLBOX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: V23086C1001A403-EV-BLBOX
Alias/AKA: 1-1414761-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: PT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V23086C1001A403-EV-BLBOX RoHS compliant?
Yes, V23086C1001A403-EV-BLBOX is RoHS compliant.
What is the lead time for V23086C1001A403-EV-BLBOX?
The standard lead time for V23086C1001A403-EV-BLBOX is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
On Order:
6,000   can ship 12/25/26
Stock lot only:
2
Minimum Order Quantity:
25
34 Weeks can ship 7/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.529
25
$1.390
100
$1.320
250
$1.290
500
$1.260
2,000
$1.230
4,000
$1.220
6,000
$1.210
8,000 +
$1.200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!