- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- V23086C1001A403
V23086C1001A403
TE Connectivity / P&B Brand
Automotive Relays
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Automotive Relays
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 20/15 Amps.
- Product Category = PCB Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: V23086C1001A403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23086C1001A403
-
Alias/AKA:1393280-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
80
Price (USD)
Qty
Unit Price
1
$2.123
80
$1.930
100
$1.730
250
$1.460
500
$1.380
1,000
$1.270
2,500
$1.200
5,000
$1.180
7,500 +
$1.170
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT