- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23079J1111B301
V23079J1111B301
TE Connectivity / P&B Brand
Signal Relay - 2 form C - Bistable, 1 coil - Contacts: AgNi +Au, 2A 250VAC - Coil: 4.5VDC, 289 ohm - SMT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 2 form C - Bistable, 1 coil - Contacts: AgNi +Au, 2A 250VAC - Coil: 4.5VDC, 289 ohm - SMT
Search Keywords: V23079J1111B301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23079J1111B301
-
Alias/AKA:3-1393789-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
625
$6.60
1,250
$3.49
1,875
$2.46
2,500 +
$2.41
Click for Quote
Log in
to unlock special pricing