- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23079G2002B301
V23079G2002B301
TE Connectivity / P&B Brand
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 6VDC, 257 ohm - SMT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 6VDC, 257 ohm - SMT
Search Keywords: V23079G2002B301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23079G2002B301
-
Alias/AKA:5-1393789-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
233,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
44 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
500
$3.97
625
$3.96
1,250
$2.09
1,875
$1.47
2,500 +
$1.45
Click for Quote
Log in
to unlock special pricing