- Home ›
- All Products›
- V23079G1008B301
V23079G1008B301
TE Connectivity / P&B Brand
Communications/Signal PC Board Relays
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Communications/Signal PC Board Relays
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 3 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: V23079G1008B301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23079G1008B301
-
Alias/AKA:8-1393788-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
44 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
5,000
$5.36
10,000
$2.74
15,000
$1.86
20,000 +
$1.83
Click for Quote
Log in
to unlock special pricing