Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

V23079D2003B301

Signal Relay - 2 form C - Bistable, 1 coils - Contacts: AgNi +Au, 2A 250VAC - Coil: 12VDC, 2057 ohm - PCB Thru Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Signal Relay - 2 form C - Bistable, 1 coils - Contacts: AgNi +Au, 2A 250VAC - Coil: 12VDC, 2057 ohm - PCB Thru Hole
Product Highlights:
  • V23079 / P2 Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
Search Keywords: V23079D2003B301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: V23079D2003B301
Alias/AKA: 4-1393789-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Dimension: 14.6 x 9.4 x 9.9 mm
Termination Style: Gull Wing
Coil Current: 11.66 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V23079D2003B301 RoHS compliant?
Yes, V23079D2003B301 is RoHS compliant.
What is the lead time for V23079D2003B301?
The standard lead time for V23079D2003B301 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,930
Can Ship immediately
Minimum Order Quantity:
100
44 Weeks can ship 9/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.99
400
$1.93
800
$1.92
1,200
$1.91
2,800
$1.90
5,200
$1.89
7,600
$1.88
10,000 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!