- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23079D1005B301
TE Connectivity / P&B Brand
V23079D1005B301
Signal Relay - 2 form C - Bistable, 1 coils - Contacts: AgNi +Au, 2A 250VAC - Coil: 24VDC, 8228 ohm - PCB Thru Hole
View Datasheet Accessories Notify Me
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | V23079D1005B301 |
| Alias/AKA: | 5-1393788-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
400 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 2 A |
| Mounting: | Surface Mount |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 14.5 x 10.4 x 9.4 mm |
| Termination Style: | Gull Wing |
| Coil Current: | 5.83 mA |
| Contact Form: | 2 Form C |