- Home ›
- All Products›
- V23079A1011B301
V23079A1011B301
TE Connectivity / P&B Brand
Communications/Signal PC Board Relays
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Communications/Signal PC Board Relays
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 4.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: V23079A1011B301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23079A1011B301
-
Alias/AKA:2-1393788-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
Order Increment:
50
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
12,500
$4.69
25,000
$2.39
37,500
$1.63
50,000 +
$1.60
Click for Quote
Log in
to unlock special pricing