- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23079A1005B201
V23079A1005B201
TE Connectivity / P&B Brand
Signal Relay 24VDC 2A DPDT (( 14.5mm 7.2mm 9.8mm)) Through Hole Automotive Medical
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Signal Relay 24VDC 2A DPDT (( 14.5mm 7.2mm 9.8mm)) Through Hole Automotive Medical
Search Keywords: V23079A1005B201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23079A1005B201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.5 x 9.8 x 7.2 mm
-
Termination Style:PC Pin
-
Coil Current:5.83 mA
-
Contact Form:2 Form C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.