- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- V23076A3001C132
V23076A3001C132
TE Connectivity / P&B Brand
Automotive Relay - SPST-NO - Contacts: AgNi0.15, 45A 12VDC - Coil: 12VDC, 90 ohm - PCB - Sealed
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - SPST-NO - Contacts: AgNi0.15, 45A 12VDC - Coil: 12VDC, 90 ohm - PCB - Sealed
Search Keywords: V23076A3001C132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23076A3001C132
-
Alias/AKA:1-1393277-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
525
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.59
50
$2.43
100
$2.40
250
$2.31
525 +
$2.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT