- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- V23076A1001D143
TE Connectivity / P&B Brand
V23076A1001D143
Automotive Relay - SPDT - Contacts: AgSnO2, 30A 12VDC - Coil: 12VDC, 90 ohm - PCB - Sealed
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Automotive Relay - SPDT - Contacts: AgSnO2, 30A 12VDC - Coil: 12VDC, 90 ohm - PCB - Sealed
Search Keywords: V23076A1001D143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23076A1001D143
-
Alias/AKA:1393277-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
525 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is V23076A1001D143 RoHS compliant?
Yes, V23076A1001D143 is RoHS compliant.
What is the lead time for V23076A1001D143?
The standard lead time for V23076A1001D143 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,045
Can Ship immediately
On Order:
1,050
can ship 10/8/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
132
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
5
$7.61
25
$5.32
50
$5.25
100
$4.93
132
$4.79
263
$4.58
394
$4.52
525 +
$4.50
Click for Quote
Log in
to unlock special pricing