- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- V23074H1005A502-EV-CBOX
TE Connectivity / P&B Brand
V23074H1005A502-EV-CBOX
Power Relay 12VDC SPST-NO(23x15.5x25.4)mm Socket Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23074H1005A502-EV-CBOX
-
Alias/AKA:4-1904124-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Socket
-
Operating Temperature:-40 to 125 °C
-
Termination Style:Quick Connect