- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- V23074A2001A402-EV-CBOX
V23074A2001A402-EV-CBOX
TE Connectivity / P&B Brand
Micro Relay - SPST-NO (1 Form A) - 12VDC Coil - 119 Ω Coil Resistance - 30A Contact Rating - Plug-In - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Micro Relay - SPST-NO (1 Form A) - 12VDC Coil - 119 Ω Coil Resistance - 30A Contact Rating - Plug-In - Quick Connect.
Search Keywords: V23074A2001A402EVCBOX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23074A2001A402-EV-CBOX
-
Alias/AKA:5-1393292-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$3.33
100
$2.95
480
$2.70
960
$2.61
1,440
$2.55
2,880
$2.54
5,280
$2.53
7,680 +
$2.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT