- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23061D2005A801
V23061D2005A801
TE Connectivity / P&B Brand
Miniature PCB Relay - Contacts: 1 form C contact (1 CO), 15A - Coil: 12VDC, 652 ohm - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Miniature PCB Relay - Contacts: 1 form C contact (1 CO), 15A - Coil: 12VDC, 652 ohm - Thru Hole
Search Keywords: V23061D2005A801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23061D2005A801
-
Alias/AKA:6-1416200-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
250
$6.08
500
$3.74
750
$2.96
1,000 +
$2.90
Click for Quote
Log in
to unlock special pricing