- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23061-D2002-A801
V23061-D2002-A801
TE Connectivity / P&B Brand
Miniature PCB Relay - Contacts: 1 form C contact (1 CO), 15A - Coil: 5VDC, 118 ohm - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Miniature PCB Relay - Contacts: 1 form C contact (1 CO), 15A - Coil: 5VDC, 118 ohm - Thru Hole
Search Keywords: V23061D2002A801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23061-D2002-A801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
500
Order Increment:
20
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$4.86
10
$4.48
25
$3.99
50
$3.76
100 +
$3.65
Click for Quote
Log in
to unlock special pricing