- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23061-C2007-A302
V23061-C2007-A302
TE Connectivity / P&B Brand
Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 15A - Coil: 24VDC, 2270 ohm - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 15A - Coil: 24VDC, 2270 ohm - Thru Hole
Search Keywords: V23061C2007A302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23061-C2007-A302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
20
$4.48
25
$3.99
50
$3.76
100 +
$3.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT