- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23061B1009A401
V23061B1009A401
TE Connectivity / P&B Brand
Miniature PCB Relay - Contacts: 1 form C contact (1 CO), 8A - Coil: 48VDC, 8790 ohm - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Miniature PCB Relay - Contacts: 1 form C contact (1 CO), 8A - Coil: 48VDC, 8790 ohm - Thru Hole
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- MSR Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 8 A
Search Keywords: V23061B1009A401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23061B1009A401
-
Alias/AKA:3-1393223-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:8.79 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$7.469
10
$6.790
60
$6.520
250
$6.270
600
$6.030
2,000 +
$5.790
Click for Quote
Log in
to unlock special pricing